
SCREW, CSK, NYLON, M3X30, PK100; Thread Size - Imperial:-; Thread Size - Metric:M3; Screw Length:30mm; Fastener Plating:-; Fastener Material:Nylon 6.6 (Polyamide 6.6); Screw Head Style:Flat / Countersunk Head Slotted; Product Range:-; Box Quantity:100; Driver Type:Slotted; External Length / Height:30mm; Height:30mm; Material:Nylon 6.6; Thread Size:M3; Thread Type:Metric
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allthread 121030030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Height | 30mm |
| Material | Nylon |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Allthread 121030030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
