Alpha Electronics MQ137R0L technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Tolerance | 0.05 |
| Manufacturer Series | MQ |
| Resistance | 137 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alpha Electronics MQ137R0L to view detailed technical specifications.
No datasheet is available for this part.