Heat Sink Passive Elliptical Screw Mount Aluminum 6063 Black Anodized
Alpha Novatech DCC60L-H23B technical specifications.
| Mounting | Screw Mount |
| Product Length (mm) | 60 |
| Product Depth (mm) | 60 |
| Product Height (mm) | 22.8 |
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Elliptical |
| Attachment Method | Mounting Hole |
| Finish | Black Anodized |
| Cage Code | 1WEX7 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Novatech DCC60L-H23B to view detailed technical specifications.
No datasheet is available for this part.