Alpha Novatech FSR40-15M42 technical specifications.
| Product Length (mm) | 52 |
| Product Depth (mm) | 52 |
| Product Height (mm) | 27.5 |
| Product Weight (g) | 45.3 |
| Manufacturer Type | CPU Cooler |
| Cage Code | 1WEX7 |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Alpha Novatech FSR40-15M42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.