Alpha Novatech LT90-40W technical specifications.
| Product Length (mm) | 90 |
| Product Depth (mm) | 90 |
| Product Height (mm) | 40 |
| Type | Passive |
| Material | Aluminum |
| Finish | Clear Anodized |
| Cage Code | 1WEX7 |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Alpha Novatech LT90-40W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.