Heat Sink Passive Cross-Cut Adhesive Aluminum 6063 Black Anodized
Alpha Novatech QLPL35-10B-ZPT technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Clip |
| Finish | Black Anodized |
| Product Length | 35mm |
| Mounting | Adhesive |
| Product Depth | 35mm |
| Height | 15.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Novatech QLPL35-10B-ZPT to view detailed technical specifications.
No datasheet is available for this part.