This aluminum heat sink is made from 6063 material and features an extruded fin style. It is attached via adhesive and has a black anodized finish. The heat sink measures 30mm in length and 30mm in depth, with a height of 9.5mm. It is designed for screw mounting.
Alpha Novatech S089DK0A technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Extruded |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 30mm |
| Mounting | Screw Mount |
| Product Depth | 30mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alpha Novatech S089DK0A to view detailed technical specifications.
No datasheet is available for this part.