Heat Sink Passive Pin Array Adhesive Aluminum 6063 Clear Anodized
Alpha Novatech S1515-25W technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Pin Array |
| Attachment Method | Clip |
| Finish | Clear Anodized |
| Product Length | 19mm |
| Mounting | Adhesive |
| Product Depth | 19mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Novatech S1515-25W to view detailed technical specifications.
No datasheet is available for this part.