Heat Sink Passive Extruded Push Pin Aluminum 6063 Black Anodized
Alpha Novatech UBL35-15B-0M0D68 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Extruded |
| Attachment Method | Push Pin |
| Finish | Black Anodized |
| Product Length | 40mm |
| Mounting | Push Pin |
| Product Depth | 40mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Novatech UBL35-15B-0M0D68 to view detailed technical specifications.
No datasheet is available for this part.