Heat Sink Passive Panel Mount Aluminum Black Anodized
Alpha Novatech ZM60-12.7BP technical specifications.
| Type | Passive |
| Material | Aluminum |
| Attachment Method | Mounting Hole |
| Finish | Black Anodized |
| Product Length | 60mm |
| Mounting | Panel Mount |
| Product Depth | 60mm |
| Height | 12.7mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Alpha Novatech ZM60-12.7BP to view detailed technical specifications.
No datasheet is available for this part.