
Alpha & Omega AO3162 technical specifications.
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 600V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 0.034A |
| Maximum Gate Threshold Voltage | 4.1V |
| Maximum Drain Source Resistance | 500000@10VmOhm |
| Typical Gate Charge @ Vgs | 0.1@10VnC |
| Typical Gate Charge @ 10V | 0.1nC |
| Typical Input Capacitance @ Vds | 4.2@25VpF |
| Maximum Power Dissipation | 1390mW |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AO3162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.