
P-channel silicon MOSFET, surface mountable in a SOT-23 package. Features 30V drain-to-source voltage (Vdss) and a continuous drain current (ID) of 2.6A. Offers a low on-resistance (Rds On Max) of 115mΩ and an input capacitance of 315pF. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 1.4W.
Alpha & Omega AO3403 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 315pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Rds On Max | 115mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO3403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
