
Surface mount N-channel MOSFET transistor with a 30V drain-to-source voltage and 5.8A continuous drain current. Features low on-resistance of 28mΩ maximum and a maximum power dissipation of 1.4W. Operates across a wide temperature range from -55°C to 150°C. Packaged in TO-236-3 for cut tape applications.
Alpha & Omega AO3404A technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 5.8A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 820pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 28mR |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO3404A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
