
P-Channel MOSFET, TO-236-3 package, offering a 30V drain-to-source voltage and 4.3A continuous drain current. Features 48mΩ Rds On Max, 1.4W power dissipation, and 830pF input capacitance. Designed for surface mount applications, this single-element silicon transistor operates from -55°C to 150°C and is RoHS compliant and lead-free.
Alpha & Omega AO3407A technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 4.3A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 830pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Rds On Max | 48mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO3407A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
