
The AO3409 is a single N-channel JFET with a maximum operating temperature range of -55°C to 150°C. It features a drain to source breakdown voltage of -30V and a maximum power dissipation of 1.4W. The device is packaged in a SOT-23 package and is lead free. It has an input capacitance of 370pF and a maximum drain to source resistance of 77mR.
Alpha & Omega AO3409 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 77mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.25mm |
| Input Capacitance | 370pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Rds On Max | 130mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 11.8ns |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO3409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
