
N-Channel Power MOSFET, SOT-23 package, featuring 20V Drain-to-Source Voltage (Vdss) and 3A Continuous Drain Current (ID). Offers a low 50mΩ Rds On Max and 1.4W maximum power dissipation. Designed for surface mount applications with a gate-to-source voltage of 8V and input capacitance of 436pF. Operates across a wide temperature range from -55°C to 150°C and is RoHS compliant.
Alpha & Omega AO3414 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 436pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Rds On Max | 50mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO3414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
