
N-channel MOSFET transistor in a TO-236-3 package, designed for surface mounting. Features a continuous drain current of 5A and a drain-to-source voltage of 20V. Offers a low on-resistance of 45mΩ maximum. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 1.5W. This component is RoHS compliant and lead-free.
Alpha & Omega AO3415A technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 940pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 45mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO3415A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
