
N-Channel Silicon Metal-Oxide Semiconductor FET, designed for surface mount applications. Features a continuous drain current of 6.5A and a drain-to-source voltage of 20V. Offers a low on-resistance of 22mΩ and an input capacitance of 1.16nF. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 1.4W. Packaged in a TO-236-3 (GREEN PACKAGE-3) and is RoHS compliant.
Alpha & Omega AO3416 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.16nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO3416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
