
Surface mount N-channel MOSFET transistor featuring 30V drain-to-source breakdown voltage (Vdss) and a continuous drain current (ID) of 3.8A. Offers a low drain-to-source resistance (Rds On Max) of 60mΩ at 43mΩ typical. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 1.4W. Packaged in a TO-236-3 case, this lead-free component has a height of 1.25mm and includes input capacitance of 270pF.
Alpha & Omega AO3418 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 3.8A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 43mR |
| Drain to Source Voltage (Vdss) | 30V |
| Height | 1.25mm |
| Input Capacitance | 270pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Rds On Max | 60mR |
| Turn-Off Delay Time | 17.5ns |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO3418 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
