
N-Channel Silicon Metal-oxide Semiconductor FET, designed for surface mount applications. Features a continuous drain current of 6A and a drain-to-source voltage of 20V. Offers a low on-resistance of 24mΩ, input capacitance of 630pF, and a maximum power dissipation of 1.4W. Operates across a wide temperature range from -55°C to 150°C. This RoHS compliant component is housed in a TO-236-3 package.
Alpha & Omega AO3420 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 630pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO3420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
