
N-Channel Silicon Metal-oxide Semiconductor FET, a surface mount junction field-effect transistor (JFET) in a TO-236-3 package. Features a continuous drain current of 3.8A and a drain-to-source voltage of 30V. Offers a low on-resistance of 80mΩ and an input capacitance of 270pF. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 1.4W. This RoHS compliant component is supplied on cut tape.
Alpha & Omega AO3424 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 3.8A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 270pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 80mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO3424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
