
Alpha & Omega AO3434 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 340pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 52mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO3434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
