
N-channel enhancement mode power MOSFET with a maximum drain-source voltage of 30V and continuous drain current of 4A. Features a low maximum drain-source on-resistance of 52mΩ at 10V. Packaged in a 3-pin SOT-23 surface-mount plastic housing with gull-wing leads, measuring 2.9mm x 1.6mm x 1mm. Operates within a temperature range of -55°C to 150°C.
Alpha & Omega AO3434A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.25(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±12V |
| Maximum Continuous Drain Current | 4A |
| Maximum Gate Threshold Voltage | 1.5V |
| Maximum Drain Source Resistance | 52@10VmOhm |
| Typical Gate Charge @ Vgs | 5.7@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 5.7nC |
| Typical Input Capacitance @ Vds | 245@15VpF |
| Maximum Power Dissipation | 1400mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AO3434A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.