
P-channel MOSFET transistor for small signal applications. Features a 20V drain-to-source voltage (Vdss) and a continuous drain current (ID) of 2.9A. Surface mountable in a TO-236-3 package, this RoHS compliant component offers a low on-resistance of 70mR. Operating temperature range spans from -55°C to 150°C with a maximum power dissipation of 1W. Input capacitance is rated at 745pF.
Alpha & Omega AO3435 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 2.9A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 745pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 70mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO3435 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
