Alpha & Omega AO3703 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alpha & Omega AO3703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.