
Alpha & Omega AO4202 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 19A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.2nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 5.3mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AO4202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
