The AO4240 is a 40V N-Channel MOSFET with a maximum continuous drain current of 24A. It features an input capacitance of 4.245nF and a maximum power dissipation of 3.1W. The device is packaged in a SOIC package and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C.
Alpha & Omega AO4240 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 4.245nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 3.3mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AO4240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.