
The AO4404B is a surface mount N-channel JFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 3.1W and a maximum drain to source voltage of 30V. The device is packaged in a SOIC package and is RoHS compliant. The AO4404B has a continuous drain current of 8.5A and an input capacitance of 1.1nF.
Alpha & Omega AO4404B technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO4404B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
