Alpha & Omega AO4406L technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| HTS Code | 8541.29.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alpha & Omega AO4406L to view detailed technical specifications.
No datasheet is available for this part.