Small Signal Field-Effect Transistor, 12A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, SOIC-8
Alpha & Omega AO4407 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alpha & Omega AO4407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.