
P-Channel Silicon Metal-oxide Semiconductor FET, a single-element JFET designed for surface mounting in an SOIC-8 package. Features a continuous drain current of 12A and a drain-to-source voltage of 30V. Offers a low on-resistance (Rds On Max) of 11mΩ and an input capacitance of 2.6nF. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 3.1W. This component is lead-free and RoHS compliant.
Alpha & Omega AO4407A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 2.6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Rds On Max | 11mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO4407A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
