
P-channel silicon MOSFET, SOIC-8 package, offering 30V drain-to-source voltage and 8A continuous drain current. Features low on-resistance of 32mΩ and 760pF input capacitance. Maximum power dissipation is 3.1W. Designed for surface mount applications, this RoHS compliant component is supplied in cut tape packaging.
Alpha & Omega AO4411 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 760pF |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 32mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO4411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
