
The AO4413 is a surface mount junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 3.1W and a maximum drain to source voltage of 30V. The device is packaged in a small outline SOIC package and is available in cut tape packaging. The AO4413 is not RoHS compliant.
Alpha & Omega AO4413 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 3.5nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 7mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AO4413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
