
The AO4420A is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 13.7A and a maximum drain to source voltage of 30V. The device is packaged in a SOIC package and is available in cut tape packaging. The AO4420A has a maximum power dissipation of 3.1W and an input capacitance of 4.05nF. It is suitable for use in a variety of applications where a high current and low on-resistance are required.
Alpha & Omega AO4420A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 13.7A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 4.05nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 10.5mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AO4420A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
