
Surface mount N-channel MOSFET transistor with a continuous drain current of 14A and a drain-to-source voltage of 38V. Features a low on-resistance of 10mΩ, input capacitance of 3.8nF, and a maximum power dissipation of 3.1W. Operates across a wide temperature range from -55°C to 150°C. Packaged in SOIC for surface mounting and is RoHS compliant.
Alpha & Omega AO4425 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 38V |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 3.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO4425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
