
N-channel enhancement mode power MOSFET in an 8-pin SOIC package. Features a 30V maximum drain-source voltage and 15A maximum continuous drain current. Offers a low 8.5 mOhm maximum drain-source resistance at 10V gate-source voltage. Typical gate charge is 33.7 nC at 10V, with typical input capacitance of 1520 pF at 15V drain-source voltage. Surface mountable with gull-wing leads, this component operates from -55°C to 150°C.
Alpha & Omega AO4446 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 15A |
| Maximum Drain Source Resistance | 8.5@10VmOhm |
| Typical Gate Charge @ Vgs | 33.7@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 33.7nC |
| Typical Input Capacitance @ Vds | 1520@15VpF |
| Maximum Power Dissipation | 3000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AO4446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.