
The AO4447 is a power MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 3.1W and a maximum drain to source voltage of 30V. The device features a continuous drain current of 15A and an on-resistance of 7.5mΩ. It is available in an SOIC-8 package with surface mount capabilities and is packaged in cut tape. The input capacitance is 6.6nF.
Alpha & Omega AO4447 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 6.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 7.5mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AO4447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
