
The AO4466 is a surface mount N-channel MOSFET with a maximum drain to source voltage of 30V and continuous drain current of 10A. It features a maximum power dissipation of 3.1W and an on-resistance of 23mR. The device is packaged in a SOIC package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Alpha & Omega AO4466 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 448pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 23mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO4466 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
