
N-Channel Power MOSFET, SOIC package, designed for surface mount applications. Features a 30V Drain-to-Source Voltage (Vdss) and a continuous Drain Current (ID) of 15A. Offers a low Rds On Max of 7.7mR and a maximum power dissipation of 3.1W. Operates across a wide temperature range from -55°C to 150°C, with an input capacitance of 1.38nF. This RoHS compliant component is supplied in cut tape packaging.
Alpha & Omega AO4476A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.38nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 7.7mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO4476A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
