
N-Channel Silicon Metal-oxide Semiconductor FET, a surface mount SOIC-8 packaged JFET, offers a continuous drain current of 10A and a drain-to-source voltage of 40V. This RoHS compliant component features a low Rds On of 10mR, an input capacitance of 1.95nF, and a maximum power dissipation of 1.7W. Operating across a temperature range of -55°C to 150°C, it is supplied in cut tape packaging.
Alpha & Omega AO4484 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 1.95nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO4484 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
