
Surface mountable, lead-free, RoHS compliant small signal field-effect transistor featuring a 40V Drain to Source Voltage (Vdss) and 10A Continuous Drain Current (ID). This single-element JFET offers a low 15mR Rds On Max and an input capacitance of 3nF. Designed for operation between -55°C and 150°C, it has a maximum power dissipation of 1.7W.
Alpha & Omega AO4485 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO4485 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
