
The AO4498E is a surface mount N-channel power MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 3.1W and a maximum drain to source voltage of 30V. The device features a continuous drain current of 18A and an input capacitance of 2.76nF. It is packaged in a SOIC package and is available on cut tape.
Alpha & Omega AO4498E technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.76nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 5.8mR |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO4498E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
