
N and P-Channel MOSFET transistor featuring 60V drain-to-source voltage and 25mΩ maximum on-resistance. Surface mountable in a SOIC package, this dual-element device offers 2W maximum power dissipation and operates across a temperature range of -55°C to 150°C. Input capacitance is 2.3nF.
Alpha & Omega AO4611 technical specifications.
| Package/Case | SOIC |
| Drain to Source Voltage (Vdss) | 60V |
| FET Type | N and P-Channel |
| Input Capacitance | 2.3nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Cut Tape |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 25mR |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO4611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
