
N and P-Channel MOSFET transistor in a SOIC package, designed for surface mount applications. Features a continuous drain current of 5A and a drain-to-source voltage of 40V, with a low Rds(on) of 30mΩ. Operates across a wide temperature range from -55°C to 150°C, supporting a maximum power dissipation of 2W. Input capacitance is 650pF, and the component is RoHS compliant.
Alpha & Omega AO4614B technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 40V |
| FET Type | N and P-Channel |
| Input Capacitance | 650pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 30mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO4614B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
