
Alpha & Omega AO4618 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | 40V |
| FET Type | N and P-Channel |
| Input Capacitance | 422pF |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 19mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO4618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
