
Alpha & Omega AO4622 technical specifications.
| Package/Case | SOIC |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | N and P-Channel |
| Input Capacitance | 1.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Cut Tape |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 23mR |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Alpha & Omega AO4622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
