The AO4701 is a 30V N-Channel MOSFET with a maximum continuous drain current of 5A and a maximum power dissipation of 2W. It has an input capacitance of 952pF and a maximum on-resistance of 49mR. The device is packaged in a SOIC-8 package and is mounted using surface mount techniques. The AO4701 is RoHS compliant and has an operating temperature range of -55°C to 150°C.
Alpha & Omega AO4701 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 952pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 49mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO4701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.