
The AO4752 is a surface mount junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 15A and a drain to source voltage of 30V. The device is packaged in a SOIC package and is lead free and RoHS compliant. It has a maximum power dissipation of 3.1W and an input capacitance of 605pF.
Alpha & Omega AO4752 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 605pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 8.8mR |
| RoHS Compliant | Yes |
| Series | AlphaMOS |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO4752 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
