
The AO4772 is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 6A and a maximum drain to source voltage of 30V. The device is packaged in a SOIC package and is RoHS compliant. The AO4772 has a maximum power dissipation of 2W and an input capacitance of 310pF. It is suitable for use in a variety of applications, including power management and switching circuits.
Alpha & Omega AO4772 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 310pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 30mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO4772 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
