
The AO4800B is a 2 N-Channel JFET with a maximum drain to source voltage of 30V and a continuous drain current of 6.9A. It is packaged in a surface mount SOIC-8 package and is lead free. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 2W. The AO4800B is RoHS compliant and is available in cut tape packaging.
Alpha & Omega AO4800B technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.9A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 630pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Cut Tape |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 27mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO4800B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
